VCC PML50 Series Series Red, Green Panel Mount Indicator, 28V dc, Screw Termination Through Hole, IP67
- RS Stock No.:
- 434-284
- Mfr. Part No.:
- PML50RGFVW
- Brand:
- VCC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.97
(exc. GST)
$41.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.97 |
| 10 - 49 | $33.43 |
| 50 - 99 | $30.02 |
| 100 + | $23.77 |
*price indicative
- RS Stock No.:
- 434-284
- Mfr. Part No.:
- PML50RGFVW
- Brand:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Voltage | 28V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red, Green | |
| Mount Type | Through Hole | |
| Termination Type | Screw | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS, REACH | |
| Length | 29.8mm | |
| Series | PML50 Series | |
| Mount Hole Size | 17.5 mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Voltage 28V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red, Green | ||
Mount Type Through Hole | ||
Termination Type Screw | ||
IP Rating IP67 | ||
Standards/Approvals RoHS, REACH | ||
Length 29.8mm | ||
Series PML50 Series | ||
Mount Hole Size 17.5 mm | ||
RoHS Status: Exempt
The VCC Panel Mount Indicator is designed for use in industrial and transportation applications, especially in high humidity, sunlight, and rain-exposed conditions. It fits a panel hole diameter of 0.688 inch (17.5mm) and offers low-profile flat and semi-dome lens options for uniform illumination. The flat lens features a clear diffused lens for improved contrast and visibility between on and off states, while the semi-dome lens with a white diffused lens provides optimal side distance viewing.
InGaN and AllnGaP Technology
Visible LED in direct sunlight with UV resistance lens
Long lifetime up to 100k hours
Does not require an external resistor to work
- RS Stock No. 0576579
- Mfr. Part No. IND515205-2825-T/GRN
Each
$8.58
- RS Stock No. 3769128
- Mfr. Part No. DX0505/GN/12
Each
$66.67
- RS Stock No. 0576585
- Mfr. Part No. IND515205-2825-T/OPL
Each
$8.04
- RS Stock No. 2370424
- Mfr. Part No. C027500NAM
Each
$13.20
Related links
- VCC Green 17.5mm Mounting Hole Size, IP67
- Banner S22 Series Red 10V dc IP67
- APEM Q22 Series Panel Mount LED Indicator Red Wire Termination 28V dc 40 mA
- Marl 604 Series Green Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
- Sloan Green Panel Mount Indicator 5 V dc IP68
- APEM QRM Series LED Indicator Pin Termination 28V dc 20 mA 8 mm
- Marl 699 Series Series Panel Mount LED Indicator Solder Tab Termination 28V dc 16 mA,












