Banner EZ-LIGHT Series Red, Green Panel Mount Indicator 4-Pin M12 Male Quick-Disconnect Connector, 10V dc, 30 V dc,

Subtotal (1 unit)*

$173.21

(exc. GST)

$190.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.21

*price indicative

RS Stock No.:
293-528
Mfr. Part No.:
K30LBXXPQP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Panel Mount Indicator

Voltage

10V dc, 30V dc

Light Output Colour

Red, Green

Lamp Base

4-Pin M12 Male Quick-Disconnect Connector

Current

25mA

Termination Type

Cable

IP Rating

IP67, IP69K

Length

58mm

Standards/Approvals

K30L, K50L, K50FL: DIN 40050-9

Series

EZ-LIGHT

Mount Hole Size

22 mm

COO (Country of Origin):
US
The Banner Indicator is designed for efficient visual signalling in a variety of applications. Crafted with a robust threaded polycarbonate base and a translucent dome, it ensures enhanced durability while maintaining clarity and brightness. This model is fully encapsulated with an IP67 and IP69K rating, providing utmost protection against dust and water ingress, making it ideal for use in challenging environments.

Quick disconnect feature streamlines installation and maintenance

IP67 and IP69K ratings ensure resilience in challenging applications

Available in multiple colour options to suit different signalling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy