RS PRO Yellow Panel Mount Indicator, 230 V ac, 115V dc, 3mA, Prominent
- RS Stock No.:
- 208-807
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.49
(exc. GST)
$40.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.49 |
| 10 - 24 | $35.40 |
| 25 - 49 | $34.30 |
| 50 - 99 | $33.58 |
| 100 + | $32.84 |
*price indicative
- RS Stock No.:
- 208-807
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 230V ac, 115V ac | |
| Light Output Colour | Yellow | |
| Current | 3mA | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 67.5mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 230V ac, 115V ac | ||
Light Output Colour Yellow | ||
Current 3mA | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 67.5mm | ||
Mount Hole Size 19 mm | ||
- COO (Country of Origin):
- GB
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products have .011 in (2.8x0.8mm) terminals and are supplied with fixing nut and washer. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
- RS Stock No. 0206801
Each
$33.89
- RS Stock No. 0208908
Each
$36.98
Related links
- RS PRO Yellow Panel Mount Indicator 115V dc
- RS PRO Yellow Panel Mount Indicator 115V dc, Solder Tab Termination
- RS PRO Green Panel Mount Indicator 115V dc
- RS PRO Red Panel Mount Indicator 115V dc
- RS PRO Green Panel Mount Indicator 115V dc, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 115V dc, Solder Tab Termination
- RS PRO White Panel Mount Indicator 115V dc, Solder Tab Termination
- RS PRO White Panel Mount Indicator 115V dc IP67












