RS PRO Red Panel Mount Indicator, 230 V ac, 115V dc, 3mA, Prominent

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.72

(exc. GST)

$40.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$36.72
10 - 24$35.63
25 - 49$34.53
50 - 249$33.80
250 +$27.83

*price indicative

RS Stock No.:
208-784
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

230V ac, 115V ac

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

3mA

Bezel Style

Prominent

Bezel Colour

Black

Length

67.5mm

Mount Hole Size

19 mm

COO (Country of Origin):
GB

LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc


These products have .011 in (2.8x0.8mm) terminals and are supplied with fixing nut and washer. Operating Temperature: -25°C to +60°C

Features and Benefits


10mm coloured diffused round lens

22mm dia. Bright satin, black or matt satin chrome brass bezel

Life Expectancy: 100000 Hours

Mounting Hole Size:19 to 19.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy