CML Innovative Technologies LED Flat Panel Indicator, Red Panel Mount Indicator, 8 mm, IP67 12V

Get a bulk buy discount

Add 50 more to save $7.50

View bulk pricing options

Subtotal (1 unit)*

$10.21

(exc. GST)

$11.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$10.21-
50 - 99$10.06$7.50
100 +$9.41$80.00

*price indicative

RS Stock No.:
220-5422
Mfr. Part No.:
19010250
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

25mA

Sub Type

LED Flat Panel Indicator

LED Colour

Red

IP Rating

IP67

Mount Hole Size

8 mm

Minimum Supply Voltage

12V

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

5mcd

Standards/Approvals

RoHS, REACH SVHC

COO (Country of Origin):
GB
The CML Innovative Technologies, Red, LED Panel Mount Indicator with Flat Satin Chrome Bezel has 8mm mounting hole size and 12VDC supply voltage.

It has red LED colour

It is IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy