RS PRO White Panel Mount Indicator, 230 V ac, 115V dc, 3mA, Solder Tab Termination, Prominent

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.32

(exc. GST)

$43.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.32
10 - 24$38.15
25 - 49$36.97
50 - 249$36.17
250 +$29.77

*price indicative

RS Stock No.:
208-251
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

230V ac, 115V ac

Light Output Colour

White

Current

3mA

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Silver

Length

62.5mm

Mount Hole Size

16 mm

COO (Country of Origin):
GB

LED Indicators, 16mm Mount, 130Vac, 230Vac/115Vac


This LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:


• 10mm coloured diffused round lens

• 18.3mm chrome bezel

• Sealed to IP67

• Life Expectancy: 100000 Hours

• 0.11in. (2.8 x 0.8mm) terminals

• Operating Temperature Range: -25 to +60°C

Supplied with

Pin protection tube, fixing nut, washer and gasket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy