Sifam Tinsley Bezel For Use With Industrial Presentor

Get a bulk buy discount

Add 5 more to save $0.15

View bulk pricing options

Subtotal (1 unit)*

$2.86

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.86-
5 - 9$2.83$0.15
10 +$2.79$0.70

*price indicative

RS Stock No.:
196-8682
Mfr. Part No.:
AC 798
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Panel Meter Accessory

Accessory Type

Bezel

For Use With

Industrial Presentor

Standards/Approvals

No

COO (Country of Origin):
GB

Presentor Range DC Meters


Electrical connections via 6mm tag terminals

Accuracy classes BS89; IEC51 and EN60051

Operating temperature range –25 to +55°C

Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm

Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm

Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy