Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC, 40.5 mm x 91.5 mm, ±1.5 % Taut Band Centre Magnet Movement
- RS Stock No.:
- 196-8547
- Mfr. Part No.:
- IS 11017
- Brand:
- Sifam Tinsley
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.31
(exc. GST)
$136.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $124.31 |
| 5 - 9 | $122.19 |
| 10 + | $119.81 |
*price indicative
- RS Stock No.:
- 196-8547
- Mfr. Part No.:
- IS 11017
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC/DC | |
| Moving Element | Taut Band Centre Magnet Movement | |
| Cutout Height | 40.5mm | |
| Cutout Width | 91.5mm | |
| Depth | 30.2mm | |
| Meter Accuracy | ±1.5 % | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Ampere Value | 25 A | |
| Standards/Approvals | ANSI C39.1, EN60 051, BS89, BS3693, IEC 51 | |
| Series | Presentor | |
| Maximum Measurement | 500 V dc, 500 V ac | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC/DC | ||
Moving Element Taut Band Centre Magnet Movement | ||
Cutout Height 40.5mm | ||
Cutout Width 91.5mm | ||
Depth 30.2mm | ||
Meter Accuracy ±1.5 % | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Ampere Value 25 A | ||
Standards/Approvals ANSI C39.1, EN60 051, BS89, BS3693, IEC 51 | ||
Series Presentor | ||
Maximum Measurement 500 V dc, 500 V ac | ||
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Standards
BS89, IEC51, EN60051
Related links
- Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC ±1.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC 2.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC ±2.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Analogue Panel Ammeter AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A DC ±1.5 % Moving Coil
- Sifam Tinsley Bezel For Use With Industrial Presentor
