Sifam Tinsley Bezel For Use With Industrial Presentor
- RS Stock No.:
- 196-8733
- Mfr. Part No.:
- AC 802
- Brand:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.74
(exc. GST)
$10.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.74 |
| 5 - 9 | $9.60 |
| 10 + | $9.36 |
*price indicative
- RS Stock No.:
- 196-8733
- Mfr. Part No.:
- AC 802
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | Bezel | |
| For Use With | Industrial Presentor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Panel Meter Accessory | ||
Accessory Type Bezel | ||
For Use With Industrial Presentor | ||
Standards/Approvals No | ||
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Related links
- Sifam Tinsley Bezel For Use With Industrial Presentor
- Sifam Tinsley Bezel For Use With Presentor Range Moving Coil DC Meter
- Sifam Tinsley Blank Dial Set For Use With Presentor Range Moving Coil DC Meter
- Sifam Tinsley Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter
- Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC ±1.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC 2.5 % Taut Band Centre Magnet Movement
