Sifam Tinsley Presentor Analogue Panel Ammeter 25 A AC/DC, 20.2 mm x 42.4 mm, 2.5 % Taut Band Centre Magnet Movement

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$108.62

(exc. GST)

$119.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$108.62-
5 - 9$107.331%
10 +$105.412%

*price indicative

RS Stock No.:
196-8294
Mfr. Part No.:
IS 10994
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Analogue Panel Ammeter

Current Type

AC/DC

Moving Element

Taut Band Centre Magnet Movement

Cutout Height

20.2mm

Cutout Width

42.4mm

Depth

31.2mm

Meter Accuracy

2.5 %

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Maximum Ampere Value

25 A

Standards/Approvals

BS3693, ANSI C39.1, IEC 51, EN60 051, BS89

Series

Presentor

COO (Country of Origin):
GB

Presentor Range DC Meters


Electrical connections via 6mm tag terminals

Accuracy classes BS89; IEC51 and EN60051

Operating temperature range –25 to +55°C

Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm

Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm

Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters


Standards

BS89, IEC51, EN60051

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy