Phoenix Contact Panel Marker, 20mm Length
- RS Stock No.:
- 860-3367
- Mfr. Part No.:
- 0830654
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-3367
- Mfr. Part No.:
- 0830654
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 20mm | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 20mm | ||
Width 7mm | ||
- COO (Country of Origin):
- DE
High-temperature label, large roll, for thermal transfer printers, resistant for 60 s at up to 300°C
Related links
- Phoenix Contact Panel Marker, 20mm Length
- Phoenix Contact Panel Marker, 37mm Length
- Phoenix Contact Panel Marker, 104mm Length
- Phoenix Contact Panel Marker, 17mm Length
- Phoenix Contact Panel Marker, 52mm Length
- Phoenix Contact Panel Marker, 27mm Length
- Phoenix Contact Panel Marker, 296mm Length
- Phoenix Contact Panel Marker, 65mm Length
