Phoenix Contact Panel Marker, 37 mm Length, 37 mm Height 0830462 Black, Yellow
- RS Stock No.:
- 855-3820
- Mfr. Part No.:
- 0830462
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
$89.44
(exc. GST)
$98.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $89.44 | $17.888 |
*price indicative
- RS Stock No.:
- 855-3820
- Mfr. Part No.:
- 0830462
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Rectangular | |
| Product Type | Panel Marker | |
| Height | 37mm | |
| Length | 37mm | |
| Width | 74mm | |
| Colour | Black, Yellow | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 3 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Rectangular | ||
Product Type Panel Marker | ||
Height 37mm | ||
Length 37mm | ||
Width 74mm | ||
Colour Black, Yellow | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 3 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Warning label, Sheet, yellow/black, labeled: Lightning flash and warning in German, English, mounting type: adhesive, diameter: 0 mm, lettering field size: 74 x 37 mm, Number of individual labels: 3
Related links
- Phoenix Contact Panel Marker 37 mm Height 0830459 Yellow
- Elesa Matt Red Polyamide Handle 37 mm Height 68.5 mm Length
- RS PRO Galvanised Steel Chain 14 mm Length 37 kg
- Elesa Matt Black Polyamide Handle 37 mm Height 137 mm Length
- Phoenix Contact Panel Marker 59.25 mm Height 0830452 Black, Yellow
- Phoenix Contact Panel Marker 86.8 mm Height 1014127 Black, Yellow
- Phoenix Contact Panel Marker 86.8 mm Height 0830431 Black, Yellow
- Phoenix Contact Panel Marker 26 mm Height 1014237 Black, Yellow
