Phoenix Contact Panel Marker, 52 mm Length, 52 mm Height 0830460 Yellow

Subtotal (1 unit)*

$432.95

(exc. GST)

$476.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$432.95

*price indicative

RS Stock No.:
855-3818
Mfr. Part No.:
0830460
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Rectangular

Product Type

Panel Marker

Height

52mm

Length

52mm

Width

105 mm

Colour

Yellow

Number of Individual Labels

250

Material

Polyvinyl Chloride

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Warning label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 105 x 52 mm, Number of individual labels: 250

Related links