Phoenix Contact Panel Marker, 296 mm Length 0800129 White
- RS Stock No.:
- 860-3253
- Mfr. Part No.:
- 0800129
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$468.23
(exc. GST)
$515.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $468.23 | $46.823 |
*price indicative
- RS Stock No.:
- 860-3253
- Mfr. Part No.:
- 0800129
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 296mm | |
| Width | 210mm | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 296mm | ||
Width 210mm | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Marker sheet, Din A4, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, for terminal block width: 210 mm, lettering field size: 296 x 210 mm
These labels have been specially developed for laser printers;The unperforated SK U ... sheets are available for custom label designs
Can be printed on all commercially available laser printers
Related links
- Phoenix Contact Panel Marker 1.5 mm Height 0830148 Red, White
- Phoenix Contact Panel Marker 0.8 mm Height 0826835 Blue, White
- Phoenix Contact Panel Marker 0.8 mm Height 0826834 Red, White
- Phoenix Contact Panel Marker 1.5 mm Height 0830144 White, Black
- Phoenix Contact Panel Marker 1.5 mm Height 0830145 Black, White
- Phoenix Contact Panel Marker, 296 mm Length 0800132 Yellow
- Phoenix Contact Panel Marker 0.8 mm Height 0826839 Black, Silver
- Phoenix Contact Panel Marker 1.5 mm Height 0830146 Yellow, Black
