Phoenix Contact Panel Marker, 20 mm Length 5031692 Yellow
- RS Stock No.:
- 860-3395
- Mfr. Part No.:
- 5031692
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,391.10
(exc. GST)
$3,730.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,391.10 |
*price indicative
- RS Stock No.:
- 860-3395
- Mfr. Part No.:
- 5031692
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 20mm | |
| Width | 8mm | |
| Colour | Yellow | |
| Number of Individual Labels | 10000 | |
| Material | Textile, Polymer | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 20mm | ||
Width 8mm | ||
Colour Yellow | ||
Number of Individual Labels 10000 | ||
Material Textile, Polymer | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- BE
Label sheet for matrix printer, Sheet, yellow, unlabeled, can be labeled with: Matrix printer, mounting type: adhesive, lettering field size: 20 mm x 8 mm, Number of individual labels: 10000
Related links
- Phoenix Contact Panel Marker, 20 mm Length 0815800 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 5031388 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828883 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0816773 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0822631 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0816155 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0828097 Silver
- Phoenix Contact Panel Marker, 20 mm Length 0802762 White
