Phoenix Contact Panel Marker, 25.4mm Length
- RS Stock No.:
- 856-4757
- Mfr. Part No.:
- 0816825
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$272.23
(exc. GST)
$299.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.23 |
*price indicative
- RS Stock No.:
- 856-4757
- Mfr. Part No.:
- 0816825
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 25.4mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 25.4mm | ||
Width 12.7mm | ||
- COO (Country of Origin):
- DE
EML Device Marking
Labels for thermal transfer printer
Identification of equipment in control system, plant and switching gear manufacture
Self adhesive
High resistance to solvents
Inflammability in accordance with UL 94-V2
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C
Identification of equipment in control system, plant and switching gear manufacture
Self adhesive
High resistance to solvents
Inflammability in accordance with UL 94-V2
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C
Standards
Wipe Resistance: DIN EN 61010-1 (VDE 0411-1)
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 25.4 x 12.7 mm, Number of individual labels: 2500
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 25.4mm Length
- Phoenix Contact Panel Marker, 37mm Length
- Phoenix Contact Panel Marker, 52mm Length
- Phoenix Contact Panel Marker, 26.5mm Length
- Phoenix Contact Panel Marker, 104mm Length
- Phoenix Contact Panel Marker, 27mm Length
- Phoenix Contact Panel Marker, 26mm Length
- Phoenix Contact Panel Marker, 17.5mm Length
