Phoenix Contact Panel Marker, 26.5 mm Length 0816906 Silver

Subtotal (1 unit)*

$572.13

(exc. GST)

$629.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$572.13

*price indicative

RS Stock No.:
856-4789
Mfr. Part No.:
0816906
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

26.5mm

Width

18.5 mm

Colour

Silver

Material

Polyester

Number of Individual Labels

2500

Standards/Approvals

CSA, RoHS, UL, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 26.5 x 18.5 mm, Number of individual labels: 2500

The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.

Related links