Phoenix Contact Panel Marker, 17.5 mm Length 0816139 Yellow
- RS Stock No.:
- 856-4631
- Mfr. Part No.:
- 0816139
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$742.01
(exc. GST)
$816.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $742.01 |
*price indicative
- RS Stock No.:
- 856-4631
- Mfr. Part No.:
- 0816139
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 17.5mm | |
| Width | 8mm | |
| Colour | Yellow | |
| Material | Polyester | |
| Number of Individual Labels | 10000 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 17.5mm | ||
Width 8mm | ||
Colour Yellow | ||
Material Polyester | ||
Number of Individual Labels 10000 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 17.5 x 8 mm, Number of individual labels: 10000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker 27 mm Height 1056547 White
- Phoenix Contact Panel Marker 17.5 mm Height 0807889 Silver
- Phoenix Contact Panel Marker, 17.5 mm Length 0816744 White
- Phoenix Contact Panel Marker 27 mm Height 1073987 White
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830538 Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830533 Yellow
