Phoenix Contact Panel Marker, 37 mm Length, 37 mm Height 0830459 Yellow
- RS Stock No.:
- 855-3814
- Mfr. Part No.:
- 0830459
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$592.14
(exc. GST)
$651.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.14 |
*price indicative
- RS Stock No.:
- 855-3814
- Mfr. Part No.:
- 0830459
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Rectangular | |
| Product Type | Panel Marker | |
| Height | 37mm | |
| Length | 37mm | |
| Width | 74mm | |
| Colour | Yellow | |
| Number of Individual Labels | 500 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Rectangular | ||
Product Type Panel Marker | ||
Height 37mm | ||
Length 37mm | ||
Width 74mm | ||
Colour Yellow | ||
Number of Individual Labels 500 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Warning label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 74 x 37 mm, Number of individual labels: 500
Related links
- Phoenix Contact Panel Marker 37 mm Height 0830462 Black, Yellow
- Elesa Matt Red Polyamide Handle 37 mm Height 68.5 mm Length
- Phoenix Contact Panel Marker 0.5 mm Height 0828889 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828897 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828909 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828895 Yellow
- Phoenix Contact Panel Marker 59.25 mm Height 1014132 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828883 Yellow
