Phoenix Contact Marker, 500 μm Length, 29.8 mm Height 1442577 White
- RS Stock No.:
- 717-285
- Mfr. Part No.:
- 1442577
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$115.01
(exc. GST)
$126.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $11.501 | $115.01 |
| 50 - 90 | $11.271 | $112.71 |
| 100 + | $10.925 | $109.25 |
*price indicative
- RS Stock No.:
- 717-285
- Mfr. Part No.:
- 1442577
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Panel Label | |
| Product Type | Marker | |
| Height | 29.8mm | |
| Length | 500μm | |
| Width | 59.7mm | |
| Colour | White | |
| Self-Adhesive | Yes | |
| Number of Individual Labels | 4 | |
| Material | PVC | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Panel Label | ||
Product Type Marker | ||
Height 29.8mm | ||
Length 500μm | ||
Width 59.7mm | ||
Colour White | ||
Self-Adhesive Yes | ||
Number of Individual Labels 4 | ||
Material PVC | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Snap-on plastic label card in white offers a usable surface of 60 x 30 mm with 4 labels per card. Designed for Snap-on mounting, it is compatible with BLUEMARK ID COLOR and BLUEMARK ID systems, providing an efficient solution for labelling and identification.
Silicone-free
V0 Flammability rating according to UL 94
UV resistance
Related links
- Phoenix Contact Label 29.8 mm Height 1433141 White
- Phoenix Contact Label 29.8 mm Height 1442588 Blue
- Phoenix Contact Label 29.8 mm Height 1433144 Yellow
- Phoenix Contact Panel Marking 29.8 mm Height 0831598 Red
- Phoenix Contact Label 29.8 mm Height 1442585 Red
- Phoenix Contact Marker 53.7 mm Height 1442578 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828895 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0829430 Silver
