Phoenix Contact Panel Marker, 34.65 mm Length, 500 μm Height 0829430 Silver

Subtotal (1 box of 10 units)*

$144.05

(exc. GST)

$158.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$144.05$14.405

*price indicative

RS Stock No.:
857-9504
Mfr. Part No.:
0829430
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Height

500μm

Length

34.65mm

Width

9mm

Colour

Silver

Material

Polyvinyl Chloride

Number of Individual Labels

45

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Plastic label, Card, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 35 x 9 mm, Number of individual labels: 45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy