nVent SCHROFF Steel Grey Enclosure Accessory, 221mm W, 177 mm L for Use with Interscale M Electronic Case

This image is representative of the product range

Subtotal (1 unit)*

$47.36

(exc. GST)

$52.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.36

*price indicative

RS Stock No.:
810-4403
Mfr. Part No.:
24822054
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Enclosure Accessory

Width

221mm

Thickness

1mm

Length

177mm

Finish

Grey

Material

Steel

For Use With

Interscale M Electronic Case

Mounting plate type

Raised 4 mm

Standards/Approvals

UL 94 V-0, VDE, CSA, UL

COO (Country of Origin):
DE

Interscale M Mounting Plates


Mounting plate with spacer for mounting individual components

Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws

Made from 1.5 mm steel, RAL 7016

Supplied with

4 plastic feet for the desktop case, or with 4 screws for the 19in. case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy