Cottam Thin, 12.7 mm Fibre Paint Brush with Round Bristles

Get a bulk buy discount

Add 25 more to save $1.05

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.29

(exc. GST)

$15.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 09 November 2026
  • Plus 465 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.858$14.29-
25 - 45$2.816$14.08$1.05
50 +$2.768$13.84$4.50

*price indicative

RS Stock No.:
237-9229
Brand:
Cottam
Find similar products by selecting one or more attributes.
Select all

Brand

Cottam

Product Type

Paint Brush

Brush Size

Thin

Bristle Shape

Round

Bristle Material

Fibre

Artist Brush Number

10

Angled

No

Brush Width

12.7mm

Standards/Approvals

No

RoHS Status: Exempt

Cottam Thin 12.7 mm Fibre Paint Brush with Round Bristles


For general painting or touch-ups and detail work, use this paint brush from the Cottam range. A varnished wooden handle gives it a soft and comfortable grip that makes it suitable for professional and home use. Durable pure white fibre bristles guarantee a smooth and consistent release of paint.

With an overall length of 320 mm, it gives you excellent control and precision. It has a 12.7 mm diameter with a 33 mm trim. As it can hold a lot of liquid paint, it's useful for broad strokes as well as precise detailing.

As part of the Cottam series, the paint brush has undergone stringent testing for quality and durability. The round shape makes it a good choice for professionals and amateurs alike. Packaged and handled in controlled facilities, it conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards to prevent damage from electrostatic discharge.

Features and Benefits


• Cottam thin paint brush

• Pure white fibre bristles

• Round bristle shape

• Artist brush number 10

• Brush diameter of 12.7 mm

• Trim of 35 mm

• Total length of 320 mm

• Wood varnished handle

• Not angled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy