Cottam Thin, 35 mm Angled Paint Brush with Round Bristles
- RS Stock No.:
- 909-2893
- Mfr. Part No.:
- PST00009
- Brand:
- Cottam
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.61
(exc. GST)
$19.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 530 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $17.61 |
| 6 - 11 | $17.38 |
| 12 + | $17.02 |
*price indicative
- RS Stock No.:
- 909-2893
- Mfr. Part No.:
- PST00009
- Brand:
- Cottam
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cottam | |
| Product Type | Paint Brush | |
| Brush Size | Thin | |
| Bristle Shape | Round | |
| Angled | Yes | |
| Brush Width | 35mm | |
| Brush Thickness | 50mm | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand Cottam | ||
Product Type Paint Brush | ||
Brush Size Thin | ||
Bristle Shape Round | ||
Angled Yes | ||
Brush Width 35mm | ||
Brush Thickness 50mm | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Painters Striker Brush
A 40mm diameter angled striker fitted to a 600mm handle with a nut and bolt fixing.
Related links
- Cottam Thin, 19 mm Paint Brush with Round Bristles
- Cottam Thin, 31 mm Paint Brush with Round Bristles
- Cottam Thin, 12 mm Paint Brush with Round Bristles
- Cottam Thin, 12.7 mm Fibre Paint Brush with Round Bristles
- Cottam Thin, 16 mm Fibre Paint Brush with Round Bristles
- Cottam Medium, 50.8 mm Synthetic Angled Paint Brush with Flat Bristles
- Cottam Mixed Goat Hair Paint Brush Set with Round Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles