SAM Medium, 40 mm Paint Brush with Flat Bristles
- RS Stock No.:
- 221-4449
- Mfr. Part No.:
- 1561-40
- Brand:
- SAM
Subtotal (1 unit)*
$15.34
(exc. GST)
$16.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.34 |
*price indicative
- RS Stock No.:
- 221-4449
- Mfr. Part No.:
- 1561-40
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Paint Brush | |
| Brush Size | Medium | |
| Bristle Shape | Flat | |
| Angled | No | |
| Brush Width | 40mm | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Paint Brush | ||
Brush Size Medium | ||
Bristle Shape Flat | ||
Angled No | ||
Brush Width 40mm | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Brush is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM Medium, 40 mm Paint Brush with Flat Bristles
- Cottam Medium, 75 mm Synthetic Paint Brush with Flat Bristles
- Cottam Medium, 50.8 mm Synthetic Angled Paint Brush with Flat Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 9.5 mm Synthetic Paint Brush with Flat Bristles
- Techspray Thin, 6.35 mm Horse Hair Paint Brush with Flat Bristles
- Techspray Thin, 12.7 mm Horse Hair Paint Brush with Flat Bristles
- Cottam Extra Broad, 150 mm Fibre Paint Brush with Flat Bristles
