ABUS Key Steel, Aluminium Safety Padlock Weatherproof, 50 mm Shackle Length, 4.4 mm Diameter, 32.2mm Body

Subtotal (1 unit)*

$47.84

(exc. GST)

$52.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.84

*price indicative

RS Stock No.:
886-9188
Mfr. Part No.:
1808
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Safety Padlock

Lock Type

Key

Shackle Diameter

4.4mm

Shackle Length

50mm

Keyed Alike

No

Indoor/Outdoor

Outdoor, Indoor

Material

Steel, Aluminium

Colour

Red

Width

32.2mm

Application

To Lock Doors, Case

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

ABUS Padlock


The ABUS red, all-weather safety padlock has a body width of 32.2mm, shackle length of 50mm and shackle diameter of 4.4mm. The body is made from a solid aluminium body with steel shackles and NANO PROTECT plating that makes the lock corrosion resistant. The lock has low weight and reduced size, that makes it ideal for confined or hard-to-reach spaces.

Features and Benefits


5-pin precision cylinder

Key-retaining (lock retains key until locked)

Cylinder can be rekeyed to match an existing key

Key-retaining (lock retains key until locked)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy