Brady Key Nylon Padlock Weatherproof, 6.35 mm Shackle, 20.8mm Body
- RS Stock No.:
- 811-3012
- Distrelec Article No.:
- 301-08-422
- Mfr. Part No.:
- 813597
- Brand:
- Brady
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 6 units)*
$284.74
(exc. GST)
$313.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $284.74 | $47.457 |
| 5 + | $234.35 | $39.058 |
*price indicative
- RS Stock No.:
- 811-3012
- Distrelec Article No.:
- 301-08-422
- Mfr. Part No.:
- 813597
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Nylon | |
| Colour | Green | |
| Width | 20.8mm | |
| Application | Electrical Applications | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Nylon | ||
Colour Green | ||
Width 20.8mm | ||
Application Electrical Applications | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Lockout Safety Padlocks
These lockout tagout safety padlocks from Brady are lightweight and Compact and come supplied in a pack of six padlocks.
Featuring a plastic shackle, these safety padlocks are Ideal for electrical applications and offer superior resistance to temperature, chemicals or corrosion.
Lockout tagouts available in six colour options:
Materials:
Lock body, bolt driver and cylinder cover produced from Polyamide Nylon 66.
Temperature range:
-20°C to 120°C
Related links
- Brady Key Nylon Padlock Weatherproof 20.8 mm Body
- Brady Key Steel 6.35 mm Shackle, 20.8 mm Body
- Brady Key Nylon Padlock Weatherproof 38 mm Body
- Brady Key Nylon 6.35 mm Shackle, 19 mm Body
- Brady Key Steel 6.35 mm Shackle, 19 mm Body
- Brady Key Nylon Padlock Weatherproof 20.8mm Body
- Brady Key Nylon 6.35 mm Shackle, 1.5 mm Body
- Brady Key Nylon 6.35 mm Shackle, 1.5 mm Body
