Brady Key Nylon Padlock Weatherproof, 6.35 mm Shackle, 20.8mm Body
- RS Stock No.:
- 811-3016
- Distrelec Article No.:
- 304-01-675
- Mfr. Part No.:
- 813598
- Brand:
- Brady
Subtotal (1 box of 6 units)*
$271.49
(exc. GST)
$298.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $271.49 | $45.248 |
*price indicative
- RS Stock No.:
- 811-3016
- Distrelec Article No.:
- 304-01-675
- Mfr. Part No.:
- 813598
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Nylon | |
| Colour | Orange | |
| Width | 20.8mm | |
| Application | Electrical Applications | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Nylon | ||
Colour Orange | ||
Width 20.8mm | ||
Application Electrical Applications | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Brady Padlock
The Brady orange, all-weather safety padlock has a body width of 38mm, shackle length of 38mm and shackle diameter of 6.5mm. The lock body, bolt driver and the cylinder cover are MADE from polyamide nylon 66. This offers superior resistance to temperature, chemicals, or corrosion. The lock body is non-conductive and spark resistant therefore Ideal for electrical applications. This padlock features a ribbed design for easier gripping and handling. It is supplied in a pack of 6 padlocks.
Features and Benefits
Lightweight
Compact
Plastic shackle prevents electrocution
Service temperature ranges between -20°C and 120°C
Differently keyed
Insulated key chamber protects workers from shocks when key is inserted
Key retaining (when shackle is open)
Fully electrical resistant
Certifications
UL 94 – HB approved
Related links
- Brady Key Nylon Padlock Weatherproof 38 mm Body
- Brady Key Nylon Padlock Weatherproof 20.8 mm Body
- Brady Key Steel 6.35 mm Shackle, 19 mm Body
- Brady Key Nylon 6.35 mm Shackle, 19 mm Body
- Brady Key Plastic 6.35 mm Shackle, 1.5 in Body
- Brady Key Plastic 6.35 mm Shackle, 1.5 mm Body
- Brady Key Plastic 6.35 mm Shackle, 19 mm Body
- Brady Key Nylon 6.35 mm Shackle, 38.00mm Body
