Brady Yellow Padlock Steel, Nylon, 6.35 mm
- RS Stock No.:
- 811-3022
- Distrelec Article No.:
- 301-08-393
- Mfr. Part No.:
- 051346
- Brand:
- Brady
Subtotal (1 box of 6 units)*
$304.47
(exc. GST)
$334.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
- Plus 95 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $304.47 | $50.745 |
*price indicative
- RS Stock No.:
- 811-3022
- Distrelec Article No.:
- 301-08-393
- Mfr. Part No.:
- 051346
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Colour | Yellow | |
| Material | Steel, Nylon | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Colour Yellow | ||
Material Steel, Nylon | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Brady Padlock
The Brady yellow, all-weather safety padlock has a body width of 38.5mm, shackle length of 38mm and shackle diameter of 6.5mm. The lock body is MADE from polyamide nylon 66 and the shackle is MADE from steel that provides superior corrosion and chemical resistance. This padlock is nonconductive and spark resistant. It is supplied in a pack of 6 padlocks.
Features and Benefits
Compact
Lightweight
Service temperature ranges between -20°C and 120°C
Insulated key chamber protects workers from shock when the key is inserted
The key is not released until the padlock shackle is securely closed
6-pin cylinder for better tamper resistance
Certifications
UL 94 – HB approved
