Brady Black Padlock Nylon, 6.35 mm
- RS Stock No.:
- 811-3000
- Mfr. Part No.:
- 813595
- Brand:
- Brady
Subtotal (1 box of 6 units)*
$290.08
(exc. GST)
$319.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $290.08 | $48.347 |
*price indicative
- RS Stock No.:
- 811-3000
- Mfr. Part No.:
- 813595
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Colour | Black | |
| Material | Nylon | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Colour Black | ||
Material Nylon | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Lockout Safety Padlocks
These lockout tagout safety padlocks from Brady are lightweight and Compact and come supplied in a pack of six padlocks.
Featuring a plastic shackle, these safety padlocks are Ideal for electrical applications and offer superior resistance to temperature, chemicals or corrosion.
Lockout tagouts available in six colour options:
Materials:
Lock body, bolt driver and cylinder cover produced from Polyamide Nylon 66.
Temperature range:
-20°C to 120°C
