ABUS Key Brass, Steel Padlock, Keyed Alike, 8mm Shackle, 50mm Body
- RS Stock No.:
- 788-7958
- Mfr. Part No.:
- 65/50 MK65501
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$55.07
(exc. GST)
$60.58
(inc. GST)
- RS Stock No.:
- 788-7958
- Mfr. Part No.:
- 65/50 MK65501
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 22.5mm | |
| Keyed Alike | Yes | |
| Material | Brass, Steel | |
| Colour | Brass | |
| Body Width | 50mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 22.5mm | ||
Keyed Alike Yes | ||
Material Brass, Steel | ||
Colour Brass | ||
Body Width 50mm | ||
Quantity Per Package 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- ABUS Key Brass 6 mm Shackle, 13 mm Body
- ABUS Key Brass 6 mm Shackle, 65 mm Body
- RS PRO Key Brass 7 mm Shackle, 50mm Body
- ABUS Keyed Brass 6 mm Shackle, 13 mm Body
- ABUS Keyed Steel 6 mm Shackle, 13 mm Body
- ABUS Key Brass 8 mm Shackle, 50 mm Body
- ABUS Key Steel 6 mm Shackle, 65mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body

