ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike, 32.5 mm Shackle Length, 7 mm Diameter, 4mm Body

Get a bulk buy discount

Add 20 more to save $27.80

View bulk pricing options

Subtotal (1 unit)*

$53.90

(exc. GST)

$59.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$53.90-
20 - 49$52.51$27.80
50 +$51.11$139.50

*price indicative

RS Stock No.:
768-9732
Mfr. Part No.:
80TI/40 KA8011
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Weatherproof Padlock

Lock Type

Keyed

Shackle Diameter

7mm

Shackle Length

32.5mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Titalium

Colour

Grey

Width

4mm

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

ABUS 80TI Series Titalium™ Padlocks


High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance

6 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking

Through hardened steel alloy shackle: Resists saw attacks

Rustfree internal components and chrome plated cylinder: Durable security

Large tulip shaped keyhead: Convenient security

Chrome plated cylinder core

Weatherproof Padlocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy