Yale1 Combination Padlock Combination Padlock, 7 mm Diameter, 69mm Body
- RS Stock No.:
- 279-4731
- Mfr. Part No.:
- Y160/48/123/1
- Brand:
- Yale1
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-4731
- Mfr. Part No.:
- Y160/48/123/1
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 7mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Width | 69mm | |
| Application | Sheds, Boat, Trailers, Outdoor | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 7mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Width 69mm | ||
Application Sheds, Boat, Trailers, Outdoor | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Yale combination padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Steel shackle material
- RS Stock No. 2735006
- Mfr. Part No. K10520YELD
Each
$21.74
- RS Stock No. 2722568
- Mfr. Part No. 154/65 B/DFNLI
Each
$83.88
- RS Stock No. 2735005
- Mfr. Part No. K10520BLAD
Each
$21.18
Each
$19.46
Related links
- Yale1 Combination Padlock Brass Combination Padlock 40 mm Body
- Yale1 Combination Padlock Combination Padlock 23 mm Body
- Yale1 Combination Padlock Brass Combination Padlock, 40 mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32 mm Body
- Kasp Combination Padlock Aluminium Combination Padlock Weatherproof 20 mm Body
- Master Lock Combination Padlock Aluminium Combination Padlock 40 mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 45 mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30 mm Body











