RS PRO Combination Padlock Zinc Alloy Combination Padlock Keyed Alike, 26 mm Shackle Length, 14.2 mm Diameter, 24.25mm

Subtotal (1 unit)*

$18.48

(exc. GST)

$20.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 408 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.48

*price indicative

RS Stock No.:
276-9567
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Combination Padlock

Lock Type

Combination Padlock

Shackle Diameter

14.2mm

Shackle Length

26mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Zinc Alloy

Colour

Black

Width

24.25mm

Quantity Per Package

1

Weatherproof

No

Standards/Approvals

The test results of RoHS for main materials are compliant

COO (Country of Origin):
CN

RS PRO Combination Padlock – 4-Digit Disc


Experience unbeatable security with the RS PRO 4-Digit Disc Combination Padlock. Engineered for superior protection and user-friendly operation, this padlock is the ideal solution for securing lockers, gates, sheds, and storage units. Whether for personal or professional use, trust RS PRO to safeguard your most valuable assets.

Why Would You Choose This Padlock?


4-Digit Combination, offers 10,000 numerical combinations, significantly enhancing security and deterring unauthorised access. Resettable code, easily set and reset your combination, giving you complete control over your security setup. Built to resist cutting and tampering, this padlock ensures long-lasting protection. Specifically designed to withstand harsh weather conditions, making it perfect for both indoor and outdoor use.

Features and Benefits


  • 70mm Combination Padlock

  • 4 digit - resettable

  • Convenient Lock/Unlock Switch

  • Hardened steel shackle

  • Zinc Alloy body

  • Weather Resistant

  • Applications


  • Sheds

  • Storage units

  • Gates

  • Toolboxes

  • Note

    These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy