RS PRO Combination Padlock Zinc Alloy Padlock, 32 mm Shackle Length, 8 mm Diameter, 55mm Body

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$10.58

(exc. GST)

$11.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 1,095 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$10.58-
5 +$8.7217%

*price indicative

RS Stock No.:
196-3963
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lock Type

Combination Padlock

Product Type

Padlock

Shackle Diameter

8mm

Shackle Length

32mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Zinc Alloy

Colour

Black

Width

55mm

Quantity Per Package

1

Weatherproof

No

Standards/Approvals

EN EN Datasheet

COO (Country of Origin):
CN

RS PRO Combination Safety Padlock


Use these padlocks to secure your valuables. RS PRO combination padlocks have a solid zinc alloy body with a hardened double bolted shackle 8 mm thick. Incorporated into the design is a 4-digit code system that allows you to reset your personal code at a time of your choosing. Combination padlocks are a safety accessory ideal for lockers, cabinets, toolboxes, and enclosures. With a choice of colours, you can create a colour code identification system.

Features and Benefits


  • Heavy duty combination padlock

  • Re-codable high corrosion resistant

  • Weatherproof strong cast alloy steel body

  • Hardened double bolted shackle

  • Offers 10000 easily resettable combinations

  • Shackle Length, 32 mm

  • Shackle dia. 8 mm

  • Applications


  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Note

    These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy