Kasp Key Nylon Padlock Weatherproof, 20 mm Shackle, 40mm Body
- RS Stock No.:
- 273-5055
- Distrelec Article No.:
- 300-60-393
- Mfr. Part No.:
- K80040
- Brand:
- Kasp
Subtotal (1 unit)*
$43.49
(exc. GST)
$47.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.49 |
*price indicative
- RS Stock No.:
- 273-5055
- Distrelec Article No.:
- 300-60-393
- Mfr. Part No.:
- K80040
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 20mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Nylon | |
| Width | 40mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 20mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Nylon | ||
Width 40mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Nylon Safety Padlock with nylon body and shackle is supplied with 6 coloured 'DANGER' stickers for identification purposes. It is supplied with property of white label to enable owner to be contacted.
Key retaining
Non conductive
Non sparking
Related links
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- Kasp Key Steel Padlock Weatherproof 40 mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40 mm Body
- RS PRO Key Nylon Padlock 40 mm Body
- RS PRO Key Nylon Padlock 40 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 40 mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 40 mm Body
