Kasp Key Brass Padlock Weatherproof, 22 mm Shackle, 40mm Body
- RS Stock No.:
- 273-5028
- Distrelec Article No.:
- 110-46-430
- Mfr. Part No.:
- K12040L55D
- Brand:
- Kasp
Subtotal (1 unit)*
$34.26
(exc. GST)
$37.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.26 |
*price indicative
- RS Stock No.:
- 273-5028
- Distrelec Article No.:
- 110-46-430
- Mfr. Part No.:
- K12040L55D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 22mm | |
| Shackle Length | 55mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 22mm | ||
Shackle Length 55mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 40mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. Its double bolted locking mechanism to provide extra strength to resist against torsion and pull attacks. It is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications.
Corrosion resistant
Affordable
Related links
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40 mm Body
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- Kasp Key Steel Padlock Weatherproof 40 mm Body
- Kasp Key Nylon Padlock Weatherproof 40 mm Body
- Kasp Key Brass Padlock Weatherproof 30 mm Body
- Kasp Key Brass Padlock Weatherproof 50 mm Body
- Kasp Key Brass Padlock Weatherproof 60 mm Body
