Subtotal (1 unit)*
$28.21
(exc. GST)
$31.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 216 unit(s) shipping from 04 December 2026
- Plus 85 unit(s) shipping from 14 December 2026
- Plus 1,080 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.21 |
*price indicative
- RS Stock No.:
- 217-691
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 4mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Nylon | |
| Colour | Red | |
| Width | 40mm | |
| Application | General Purpose | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 4mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Nylon | ||
Colour Red | ||
Width 40mm | ||
Application General Purpose | ||
Quantity Per Package 1Per Pack | ||
Weatherproof No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Padlock, Nylon Lock Body
The RS PRO Padlock is designed for secure locking solutions in environments where non-conductivity and anti-magnetism are crucial. With a nylon lock body and shackle, it is particularly suitable for military, mining, and power applications, ensuring safety and reliability.
Features and Benefits
Nylon lock body and shackle: Provides non-conductive and anti-magnetic properties
Shackle diameter of 4 mm: Ensures robust security
Shackle height of 38 mm: Offers ample clearance for various locking needs
Includes 2 sets of warning labels: Allows for easy identification and ownership marking
Applications
Ideal for use in military, mining, and power sectors where non-conductive properties are essential
Suitable for indoor environments requiring secure locking solutions
Additional Information
Lock type: Keyed to differ, ensuring unique access for each lock
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key Nylon Padlock 40 mm Body
- Kasp Key Nylon Padlock Weatherproof 40 mm Body
- Yale1 Padlock Brass Padlock 40 mm Body
- Squire Key Lock Brass Padlock 40 mm Body
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- Master Lock Key Hardened Steel 7 mm Shackle, 40 mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40 mm Body
