Kasp Key Steel Weatherproof Padlock Weatherproof, 63 mm Shackle Length, 21 mm Diameter, 65mm Body
- RS Stock No.:
- 273-5036
- Distrelec Article No.:
- 301-47-132
- Mfr. Part No.:
- K13545L63D
- Brand:
- Kasp
Subtotal (1 unit)*
$47.72
(exc. GST)
$52.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.72 |
*price indicative
- RS Stock No.:
- 273-5036
- Distrelec Article No.:
- 301-47-132
- Mfr. Part No.:
- K13545L63D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Weatherproof Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 21mm | |
| Shackle Length | 63mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 65mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Weatherproof Padlock | ||
Lock Type Key | ||
Shackle Diameter 21mm | ||
Shackle Length 63mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 65mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Harsh Environment Padlocks is a plastic coated hardened steel shackle for extra strength and resistance against corrosion. Its double bolted locking mechanism is to resist against torsion and pull attacks. It is suitable for securing toolboxes, gates, sheds, garages, and other medium security applications.
Paracentric keyway to protect against manipulation
Protect against picking attacks
- RS Stock No. 2448366
- Mfr. Part No. S32RED
Each
$48.66
- RS Stock No. 0518572
- Mfr. Part No. Z1L83/60-5UK
Each
$428.52
- RS Stock No. 2184696
- Mfr. Part No. 74/40HB38 ROUGE
Each
$62.17
- RS Stock No. 2735039
- Mfr. Part No. K14550A1
Each
$64.19
Related links
- ABUS Key Brass 6 mm Shackle, 65 mm Body
- ABUS Combination Padlock Zinc Padlock Weatherproof 65 mm Body
- Kasp Key Steel Padlock Weatherproof 40 mm Body
- Master Lock Padlock Steel Padlock Weatherproof 65 mm Body
- Kasp Key Steel Padlock Weatherproof 70 mm Body
- Kasp Key Steel Padlock Weatherproof Keyed Alike 50 mm Body
- Brady Key Steel 6.35 mm Shackle, 38 mm Body
- ABUS Key Brass 9 mm Shackle, 59 mm Body












