Kasp Key Brass Padlock Weatherproof Keyed Alike, 22 mm Shackle, 40mm Body
- RS Stock No.:
- 273-5035
- Distrelec Article No.:
- 110-46-421
- Mfr. Part No.:
- K12540L63A1
- Brand:
- Kasp
Subtotal (1 unit)*
$45.75
(exc. GST)
$50.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.75 |
*price indicative
- RS Stock No.:
- 273-5035
- Distrelec Article No.:
- 110-46-421
- Mfr. Part No.:
- K12540L63A1
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 22mm | |
| Shackle Length | 63mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 22mm | ||
Shackle Length 63mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 40mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Premium Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. It has double bolted locking mechanism for extra strength to resist against torsion and pull attacks. It is suitable for securing toolboxes, gates, sheds, garages, and other medium security applications.
Paracentric keyway to protect against manipulation
Resist against corrosion
Related links
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40 mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 30 mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 50 mm Body
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- Kasp Key Brass Padlock Weatherproof 40 mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 39.8mm Body
- Kasp Key Brass Padlock Weatherproof 30 mm Body
- Kasp Key Brass Padlock Weatherproof 50 mm Body
