Kasp Key Brass Padlock Weatherproof Keyed Alike, 26 mm Shackle, 50mm Body

Subtotal (1 unit)*

$41.32

(exc. GST)

$45.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.32

*price indicative

RS Stock No.:
273-5030
Distrelec Article No.:
110-46-434
Mfr. Part No.:
K12050A1
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Key

Product Type

Padlock

Shackle Diameter

26mm

Shackle Length

30mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

50mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. Its double bolted locking mechanism to provide extra strength to resist against torsion and pull attacks. It is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications.

Corrosion resistant

Affordable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy