Kasp Key Brass Padlock Weatherproof Keyed Alike, 22 mm Shackle, 40mm Body

Subtotal (1 unit)*

$39.45

(exc. GST)

$43.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.45

*price indicative

RS Stock No.:
273-5026
Distrelec Article No.:
301-78-528
Mfr. Part No.:
K12040D2
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Key

Shackle Diameter

22mm

Shackle Length

22mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

40mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. Its double bolted locking mechanism to provide extra strength to resist against torsion and pull attacks. It is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications.

Corrosion resistant

Affordable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy