ABUS Padlock Plastic Padlock, 20 mm Shackle Length, 3 mm Diameter, 32mm Body
- RS Stock No.:
- 272-7983
- Mfr. Part No.:
- 57017
- Brand:
- ABUS
Subtotal (1 unit)*
$55.16
(exc. GST)
$60.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.16 |
*price indicative
- RS Stock No.:
- 272-7983
- Mfr. Part No.:
- 57017
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 20mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Plastic | |
| Colour | Black | |
| Width | 32mm | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 20mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Plastic | ||
Colour Black | ||
Width 32mm | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS Luggage lock secures your suitcase, travel bag and other bags from unauthorised opening and protects your belongings from opportunistic thieves on the train platform, at the airport or at bus stations. Especially for trips to the USA we recommend our combination lock. This is because the US Transportation Security Administration opens suitcases and other luggage, among other things, if something cannot be precisely defined during screening. Employees have generic keys that fit TSA bag locks. So your lock will not be damaged. And each suitcase can be locked again and again as normal.
Suitable to secure luggage
Lock body made from plastic
Visible red indicator at shackle
Individually resettable 3 digit code
Related links
- ABUS Padlock Plastic Padlock 33 mm Body
- ABUS Padlock Plastic Padlock 30 mm Body
- Brady Key Nylon 4.72 mm Shackle, 32 mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32 mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32 mm Body
- Brady Padlock Nylon 4.72 mm Shackle, 32 mm Body
- Brady Padlock Aluminium 4.72 mm Shackle, 32 mm Body
- Brady Padlock Sheathed Metal 4.72 mm Shackle, 32 mm Body
