Brady Blue Safety Padlock Sheathed Metal, Nylon, 4.72 mm
- RS Stock No.:
- 277-3444
- Distrelec Article No.:
- 301-76-711
- Mfr. Part No.:
- 146134
- Brand:
- Brady
Subtotal (1 box of 6 units)*
$1,312.62
(exc. GST)
$1,443.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,312.62 | $218.77 |
*price indicative
- RS Stock No.:
- 277-3444
- Distrelec Article No.:
- 301-76-711
- Mfr. Part No.:
- 146134
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Colour | Blue | |
| Material | Sheathed Metal, Nylon | |
| Shackle Diameter | 4.72mm | |
| Shackle Length | 215.9mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Colour Blue | ||
Material Sheathed Metal, Nylon | ||
Shackle Diameter 4.72mm | ||
Shackle Length 215.9mm | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- CN
The Brady Compact Cable Safety Padlocks are a lightweight range of padlocks suitable for energy isolation programs. The traditional shackle is replaced by a 4.74 mm PVC encased steel cable .They compliment the Brady Safety Padlock and have the same features. The padlock itself is non conductive to allow easy and safe usage in an electrical environment. Unique cylinder is insulated to protect workers from shocks when key is inserted and is 5pin precision machined for more unique key cuts and better tamper resistance. Reserved, paracentric keyway provides optimal security and the special design prohibits the key from being released until the padlock shackle is closed.
Spark resistant lock body
Compact and enhanced impact resistance
Superior corrosion and chemical resistance
Brady Compact Cable Safety Padlocks are a lightweight range of padlocks suitable for energy isolation programs. The traditional shackle is replaced by a 4.74 mm PVC encased steel cable .They compliment the Brady Safety Padlock and have the same features. The padlock itself is non-conductive to allow easy and safe usage in an electrical environment. Unique cylinder is insulated to protect workers from shocks when key is inserted and is 5-pin precision-machined for more unique key cuts and better tamper resistance. Reserved, paracentric keyway provides optimal security and the special design prohibits the key from being released until the padlock shackle is closed. Locks are Compact and lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. 1 key supplied with each lock. Key retaining (Key wont release until the padlock shackle is securely closed). Custom keying and charting is available.
