ABUS Keyed Solid Brass Padlock Weatherproof Keyed Alike, 19 mm Shackle Length, 6 mm Diameter, 35mm Body
- RS Stock No.:
- 712-476
- Mfr. Part No.:
- 65/35 KA 355
- Brand:
- ABUS
Subtotal (1 unit)*
$35.70
(exc. GST)
$39.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.70 |
*price indicative
- RS Stock No.:
- 712-476
- Mfr. Part No.:
- 65/35 KA 355
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6mm | |
| Shackle Length | 19mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Solid Brass | |
| Colour | Brass | |
| Width | 35mm | |
| Application | To Secure Bag, To Secure Valuables, To Secure Chain, To Secure Door | |
| Weatherproof | Yes | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6mm | ||
Shackle Length 19mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Solid Brass | ||
Colour Brass | ||
Width 35mm | ||
Application To Secure Bag, To Secure Valuables, To Secure Chain, To Secure Door | ||
Weatherproof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS Brass Body Lock is built for durability and everyday security needs. Its solid brass casing ensures long lasting resistance to wear while the hardened steel shackle with Nano Protect technology offers enhanced protection against cutting or tampering. With precision pin cylinder and non corrosive internal components it is designed for reliable performance across varied environments.
Hardened steel shackle with Nano Protect technology for superior resistance
Precision pin cylinder with non corrosive internal parts for smooth operation
- RS Stock No. 7887949
- Mfr. Part No. 65/50 KA6501
Each
$53.71
- RS Stock No. 7887942
- Mfr. Part No. 65/50 KA6502
Each
$53.48
- RS Stock No. 7887946
- Mfr. Part No. 65/50HB80 KA6501
Each
$63.91
- RS Stock No. 7887936
- Mfr. Part No. 65/40HB40 KA6401
Each
$37.66











