ABUS Padlock Brass Padlock Weatherproof, 6.5 mm Diameter, 39.5mm Body

Subtotal (1 unit)*

$56.33

(exc. GST)

$61.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.33

*price indicative

RS Stock No.:
272-2584
Mfr. Part No.:
75/40
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6.5mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor

Material

Brass

Width

39.5mm

Application

Securing Door, Sheds, Switch Gear, Cupboard, Cellar, Locker, Tool Box, Gates

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The ABUS brass padlock 75 has an automatic locking mechanism and a reversible key. The padlock 75 is very suitable for securing doors, gates, cupboards, lockers, tool boxes, cellars, sheds, switchgear and more against theft. The lock body is made of solid brass, the shackle of hardened steel with NANO PROTECT corrosion protection.

Double bolted

Self-locking

Inner components made from non-corrosive materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy