ABUS Padlock Stainless Steel Padlock Weatherproof, 11.9 mm Shackle, 42.8mm Body
- RS Stock No.:
- 272-2578
- Mfr. Part No.:
- 37ST/55 B/DFNLI
- Brand:
- ABUS
Subtotal (1 unit)*
$495.53
(exc. GST)
$545.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.53 |
*price indicative
- RS Stock No.:
- 272-2578
- Mfr. Part No.:
- 37ST/55 B/DFNLI
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 11.9mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Width | 42.8mm | |
| Application | Industrial Sites, Lorries, Factory Gate, Container, To Secure, Secure Valuables, Ideal For Use In Severe Weather Conditions | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | European standard CEN class 4 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 11.9mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Colour Blue | ||
Width 42.8mm | ||
Application Industrial Sites, Lorries, Factory Gate, Container, To Secure, Secure Valuables, Ideal For Use In Severe Weather Conditions | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals European standard CEN class 4 | ||
- COO (Country of Origin):
- DE
The ABUS Granite padlock can be used to securely lock halls, doors and gates near water as well as boats. The body and shackle of the lock are made of stainless steel, which means it will never rust even in harsh weather conditions. The ABUS-Plus disc cylinder additionally ensures a very high level of protection against manipulation attempts.
Massive lock body and shackle made of stainless steel
Inner components made of non-corrosive materials
Comes with security card to protect against unauthorized key duplicates
Related links
- ABUS Keyed Steel Padlock Weatherproof Keyed Alike 62.5 mm Body
- ABUS Padlock Steel Padlock Holder Weatherproof Keyed Alike 39mm Body
- ABUS Key Steel Padlock Weatherproof 51 mm Body
- ABUS Key Titanium Padlock Weatherproof 50mm Body
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42 mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40 mm Body
- ABUS Padlock Hardened Steel Padlock Holder Weatherproof
- ABUS Padlock Stainless Steel 7 mm Shackle
