ABUS Padlock Steel Padlock Holder Weatherproof Keyed Alike, 13.4 mm Diameter, 39mm Body

Subtotal (1 unit)*

$31.51

(exc. GST)

$34.66

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 54 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.51

*price indicative

RS Stock No.:
218-4685
Mfr. Part No.:
200/95 B/DFNLI
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Padlock Holder

Lock Type

Padlock

Shackle Diameter

13.4mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Width

39mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Specifications


  • Anti-corrosion

  • Hardened steel eyelets

  • Concealed screws

  • Length : 95 mm

  • Application


  • Suitable for straight-edge doors, that is to say the door leaf and the doorframe are at the same level

  • To be used with a padlock

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy