ABUS Key Aluminium Padlock Weatherproof, 38 mm Shackle Length, 7 mm Diameter, 40mm Body
- RS Stock No.:
- 218-4695
- Mfr. Part No.:
- 74/40HB38 BLEU SPRD
- Brand:
- ABUS
Subtotal (1 unit)*
$62.33
(exc. GST)
$68.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.33 |
*price indicative
- RS Stock No.:
- 218-4695
- Mfr. Part No.:
- 74/40HB38 BLEU SPRD
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 7mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium | |
| Colour | Blue | |
| Width | 40mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 7mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium | ||
Colour Blue | ||
Width 40mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS it is for doors, gates, cupboards, lockers, tool boxes, cellar windows, sheds, switch boxes, etc. – ABUS aluminium padlocks can be used individually thanks to the wide range of colours in which they are available. The padlocks come in black, red, blue, violet, yellow, white, green, purple and orange. You can make your padlock distinctive by marking it with a waterproof pen or engraving it.
Available keyed alike
Integration into key systems possible
- RS Stock No. 2184696
- Mfr. Part No. 74/40HB38 ROUGE
Each
$62.17
- RS Stock No. 2610871
- Mfr. Part No. Z1L93RK/110
Each
$533.08
- RS Stock No. 0518572
- Mfr. Part No. Z1L83/60-5UK
Each
$428.52
- RS Stock No. 2610866
- Mfr. Part No. 87485
Each
$79.20
Related links
- ABUS Key Aluminium Padlock Weatherproof, 7 mm Shackle
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
- ABUS Key Aluminium Padlock Weatherproof 40.08 mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Key Aluminium Padlock Weatherproof 40.08mm Body
- ABUS Key Aluminium Padlock Weatherproof, 5 mm Shackle
- ABUS Combination Padlock Aluminium 6 mm Shackle, 40mm Body












