ABUS Key Aluminium Padlock Weatherproof, 75 mm Shackle Length, 7 mm Diameter, 40mm Body
- RS Stock No.:
- 218-4696
- Distrelec Article No.:
- 304-22-353
- Mfr. Part No.:
- 74/40HB38 ROUGE
- Brand:
- ABUS
Subtotal (1 unit)*
$62.17
(exc. GST)
$68.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.17 |
*price indicative
- RS Stock No.:
- 218-4696
- Distrelec Article No.:
- 304-22-353
- Mfr. Part No.:
- 74/40HB38 ROUGE
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 7mm | |
| Shackle Length | 75mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium | |
| Width | 40mm | |
| Weatherproof | Yes | |
| Standards/Approvals | Flame rating:UL94HB, NSF:H1 classification | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 7mm | ||
Shackle Length 75mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium | ||
Width 40mm | ||
Weatherproof Yes | ||
Standards/Approvals Flame rating:UL94HB, NSF:H1 classification | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS sheathed aluminium safety padlock with sheathed Nano Protect steel shackle. The safety padlock ABUS 74 / red 40HB38 allows the recording of electrical appliances .
Varied execution
Key trapped
Mechanical closure
- RS Stock No. 2184695
- Mfr. Part No. 74/40HB38 BLEU SPRD
Each
$62.33
- RS Stock No. 2184698
- Mfr. Part No. 76/40CAB20 ROUGE
Each
$104.42
- RS Stock No. 2610871
- Mfr. Part No. Z1L93RK/110
Each
$533.08
- RS Stock No. 0518572
- Mfr. Part No. Z1L83/60-5UK
Each
$428.52
Related links
- ABUS Key Aluminium Padlock Weatherproof 40mm Body
- ABUS Key Aluminium Padlock Weatherproof 40.08 mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Key Aluminium Padlock Weatherproof, 5 mm Shackle
- ABUS Key Aluminium Padlock Weatherproof 40.08mm Body
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof 4 mm Body
- ABUS Key Steel 7 mm Shackle, 6 mm Body











